BC818K40E6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 32,553
Unit Price: $1.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 699,561
Unit Price: $1.31000
Datasheet

Similar


onsemi
In Stock: 2,870
Unit Price: $5.50000
Datasheet

Similar


onsemi
In Stock: 14,773
Unit Price: $1.81000
Datasheet

Similar


onsemi
In Stock: 66,330
Unit Price: $1.56000
Datasheet

Similar


onsemi
In Stock: 34,781
Unit Price: $1.97000
Datasheet

Similar


onsemi
In Stock: 730,587
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 299,821
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 14,407
Unit Price: $1.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.21751
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.30000
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC818K40E6327HTSA1

DigiKey Part Number
BC818K40E6327HTSA1TR-ND - Tape & Reel (TR)
BC818K40E6327HTSA1CT-ND - Cut Tape (CT)
BC818K40E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC818K40E6327HTSA1
Description
TRANS NPN 25V 0.5A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 500 mA 170MHz 500 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
500 mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 129,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

129,000In Stock
Ships from Rochester Electronics, LLC