BC 856BW E6433 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 397,827
Unit Price: $1.23000
Datasheet

Direct


Diodes Incorporated
In Stock: 17,220
Unit Price: $1.56000
Datasheet

Direct


onsemi
In Stock: 46,178
Unit Price: $1.15000
Datasheet

Direct


onsemi
In Stock: 4,266
Unit Price: $1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,423
Unit Price: $1.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,299
Unit Price: $1.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,715
Unit Price: $1.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 57,656
Unit Price: $1.23000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,326
Unit Price: $1.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,570
Unit Price: $1.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,385
Unit Price: $2.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 288,987
Unit Price: $1.89000
Datasheet
PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC 856BW E6433

DigiKey Part Number
BC856BWE6433-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC 856BW E6433
Description
TRANS PNP 65V 0.1A PG-SOT323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types