
BBY5503WE6327HTSA1 | |
|---|---|
DigiKey Part Number | 448-BBY5503WE6327HTSA1TR-ND - Tape & Reel (TR) 448-BBY5503WE6327HTSA1CT-ND - Cut Tape (CT) 448-BBY5503WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBY5503WE6327HTSA1 |
Description | DIODE VARACTR 16V SGL PG-SOD323 |
Customer Reference | |
Detailed Description | Varactors Single 16 V Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BBY5503WE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 6.5pF @ 10V, 1MHz | |
Capacitance Ratio | 3.0 | |
Capacitance Ratio Condition | C2/C10 | |
Voltage - Peak Reverse (Max) | 16 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.47800 | $34.78 |
| 100 | $2.23130 | $223.13 |
| 500 | $1.69362 | $846.81 |
| 1,000 | $1.52016 | $1,520.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.29957 | $3,898.71 |
| 6,000 | $1.18843 | $7,130.58 |

