PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW79DH6327XTSA1

DigiKey Part Number
BAW79DH6327XTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAW79DH6327XTSA1
Description
DIODE ARRAY GP 400V 500MA SOT89
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 400 V 500mA Surface Mount TO-243AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
500mA
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PG-SOT89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.