
BAT62E6327HTSA1 | |
---|---|
DigiKey Part Number | 448-BAT62E6327HTSA1TR-ND - Tape & Reel (TR) 448-BAT62E6327HTSA1CT-ND - Cut Tape (CT) 448-BAT62E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT62E6327HTSA1 |
Description | DIODE SCHOTTKY 40V 100MW SOT143 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 40V 20 mA 100 mW PG-SOT-143-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | Schottky - 2 Independent | |
Voltage - Peak Reverse (Max) | 40V | |
Current - Max | 20 mA | |
Capacitance @ Vr, F | 0.6pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.23500 | $12.35 |
100 | $1.20190 | $120.19 |
500 | $1.11840 | $559.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.87300 | $2,619.00 |
6,000 | $0.84790 | $5,087.40 |