


BAT1504WH2110XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAT1504WH2110XTSA1TR-ND - Tape & Reel (TR) 448-BAT1504WH2110XTSA1CT-ND - Cut Tape (CT) 448-BAT1504WH2110XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT1504WH2110XTSA1 |
Description | DIODE SCHOTTKY 4V 100MW SOT3233 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 4V 110 mA 100 mW PG-SOT323-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 110 mA | |
Capacitance @ Vr, F | 0.35pF @ 0V, 1MHz | |
Resistance @ If, F | 5.8Ohm @ 50mA, 1MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.00900 | $30.09 |
| 25 | $2.68680 | $67.17 |
| 100 | $2.33570 | $233.57 |
| 250 | $2.16784 | $541.96 |
| 500 | $2.06688 | $1,033.44 |
| 1,000 | $1.98368 | $1,983.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.88094 | $5,642.82 |
| 6,000 | $1.83065 | $10,983.90 |
| 9,000 | $1.80548 | $16,249.32 |
| 15,000 | $1.77759 | $26,663.85 |
| 21,000 | $1.76128 | $36,986.88 |
| 30,000 | $1.74561 | $52,368.30 |



