BAT 54-05 B5003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1,635
Unit Price: $2.55000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $2.71000
Datasheet

Direct


Diodes Incorporated
In Stock: 16,647
Unit Price: $1.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.37718
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,668
Unit Price: $1.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,137
Unit Price: $1.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 250
Unit Price: $1.23000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.47693
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.96000
Datasheet

Similar


onsemi
In Stock: 10,616
Unit Price: $1.81000
Datasheet
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT 54-05 B5003

DigiKey Part Number
BAT54-05B5003INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT 54-05 B5003
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes