BAS7004SE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 11,724
Unit Price: $3.86000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 11,430
Unit Price: $3.86000
Datasheet

Direct


Diodes Incorporated
In Stock: 1,180
Unit Price: $2.38000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 72
Unit Price: $2.47000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 9,019
Unit Price: $2.88000
Datasheet

Similar


STMicroelectronics
In Stock: 26,758
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 35,932
Unit Price: $0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,267
Unit Price: $3.70000
Datasheet
Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-VSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS7004SE6327HTSA1

DigiKey Part Number
BAS7004SE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS7004SE6327HTSA1
Description
DIODE ARR SCHOTT 70V SOT363-6-1
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-VSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
2 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
6-VSSOP, SC-88, SOT-363
Supplier Device Package
PG-SOT363-6-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes