BAR66E6327HTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: $1.17491
Datasheet
RF Diode PIN - 1 Pair Series Connection 150V 200 mA 250 mW PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAR66E6327HTSA1

DigiKey Part Number
BAR66E6327HTSA1TR-ND - Tape & Reel (TR)
BAR66E6327HTSA1CT-ND - Cut Tape (CT)
BAR66E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR66E6327HTSA1
Description
RF DIODE PIN 150V 250MW PG-SOT23
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 150V 200 mA 250 mW PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
150V
Current - Max
200 mA
Capacitance @ Vr, F
0.6pF @ 35V, 1MHz
Resistance @ If, F
1.8Ohm @ 5mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
-
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 30/6/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.36500$13.65
25$1.20680$30.17
100$1.03340$103.34
250$0.95008$237.52
500$0.89976$449.88
1,000$0.85841$858.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.80730$2,421.90
6,000$0.78228$4,693.68
9,000$0.76975$6,927.75
15,000$0.75587$11,338.05
21,000$0.74776$15,702.96
30,000$0.73996$22,198.80
Manufacturers Standard Package