
BAR6403WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAR6403WE6327HTSA1TR-ND - Tape & Reel (TR) BAR6403WE6327HTSA1CT-ND - Cut Tape (CT) BAR6403WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6403WE6327HTSA1 |
Description | RF DIODE PIN 150V 250MW SOD323 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 150V 100 mA 250 mW PG-SOD323-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 150V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.08500 | $10.85 |
| 25 | $0.95680 | $23.92 |
| 100 | $0.81480 | $81.48 |
| 250 | $0.74716 | $186.79 |
| 500 | $0.70622 | $353.11 |
| 1,000 | $0.67244 | $672.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63078 | $1,892.34 |
| 6,000 | $0.61041 | $3,662.46 |
| 9,000 | $0.60020 | $5,401.80 |
| 15,000 | $0.58888 | $8,833.20 |
| 21,000 | $0.58226 | $12,227.46 |
| 30,000 | $0.57591 | $17,277.30 |


