Parametric Equivalent

BAR6305WH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAR6305WH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAR6305WH6327XTSA1CT-ND - Cut Tape (CT) 448-BAR6305WH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6305WH6327XTSA1 |
Description | RF DIODE PIN 50V 250MW PG-SOT23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 50V 100 mA 250 mW PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.96200 | $9.62 |
| 25 | $0.84520 | $21.13 |
| 100 | $0.71860 | $71.86 |
| 250 | $0.65772 | $164.43 |
| 500 | $0.62106 | $310.53 |
| 1,000 | $0.59088 | $590.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55350 | $1,660.50 |
| 6,000 | $0.53519 | $3,211.14 |
| 9,000 | $0.52603 | $4,734.27 |
| 15,000 | $0.51588 | $7,738.20 |
| 21,000 | $0.50994 | $10,708.74 |
| 30,000 | $0.50424 | $15,127.20 |




