
AUIRS2301STR | |
---|---|
DigiKey Part Number | AUIRS2301STR-ND - Tape & Reel (TR) AUIRS2301SCT-ND - Cut Tape (CT) AUIRS2301SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRS2301STR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 200mA, 350mA | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 130ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.66000 | $20.66 |
10 | $15.36900 | $153.69 |
25 | $14.04040 | $351.01 |
100 | $12.58340 | $1,258.34 |
250 | $11.88900 | $2,972.25 |
500 | $11.47030 | $5,735.15 |
1,000 | $11.12563 | $11,125.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $10.76182 | $26,904.55 |
5,000 | $10.54256 | $52,712.80 |
7,500 | $10.43271 | $78,245.32 |