AUIRGS4062D1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1,683
Unit Price: $35.73000
Datasheet
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRGS4062D1

DigiKey Part Number
AUIRGS4062D1-ND
Manufacturer
Manufacturer Product Number
AUIRGS4062D1
Description
IGBT TRENCH 600V 59A D2PAK
Customer Reference
Detailed Description
IGBT Trench 600 V 59 A 246 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
59 A
Current - Collector Pulsed (Icm)
72 A
Vce(on) (Max) @ Vge, Ic
1.77V @ 15V, 24A
Power - Max
246 W
Switching Energy
532µJ (on), 311µJ (off)
Input Type
Standard
Gate Charge
77 nC
Td (on/off) @ 25°C
19ns/90ns
Test Condition
400V, 24A, 10Ohm, 15V
Reverse Recovery Time (trr)
102 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types