
AUIRGDC0250 | |
---|---|
DigiKey Part Number | 448-AUIRGDC0250-ND |
Manufacturer | |
Manufacturer Product Number | AUIRGDC0250 |
Description | IGBT 1200V 141A SUPER-220 |
Customer Reference | |
Detailed Description | IGBT 1200 V 141 A 543 W Through Hole SUPER-220™ (TO-273AA) |
Datasheet | Datasheet |
EDA/CAD Models | AUIRGDC0250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 141 A | |
Current - Collector Pulsed (Icm) | 99 A | |
Vce(on) (Max) @ Vge, Ic | 1.57V @ 15V, 33A | |
Power - Max | 543 W | |
Switching Energy | 15mJ (off) | |
Input Type | Standard | |
Gate Charge | 227 nC | |
Td (on/off) @ 25°C | -/485ns | |
Test Condition | 600V, 33A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | SUPER-220™ (TO-273AA) | |
Base Product Number |