


AUIRG4PC40S-E | |
|---|---|
DigiKey Part Number | AUIRG4PC40S-E-ND |
Manufacturer | |
Manufacturer Product Number | AUIRG4PC40S-E |
Description | IGBT 600V 60A TO247-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 60 A 160 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 15V, 31A | |
Power - Max | 160 W | |
Switching Energy | 450µJ (on), 6.5mJ (off) | |
Input Type | Standard | |
Gate Charge | 150 nC | |
Td (on/off) @ 25°C | 22ns/650ns | |
Test Condition | 480V, 31A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $50.87053 | $20,348.21 |

