
AUIRFS3107TRL | |
---|---|
DigiKey Part Number | AUIRFS3107TRLTR-ND - Tape & Reel (TR) AUIRFS3107TRLCT-ND - Cut Tape (CT) AUIRFS3107TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRFS3107TRL |
Description | MOSFET N-CH 75V 195A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 195A (Tc) 370W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | AUIRFS3107TRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 140A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 240 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9370 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 370W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $28.17091 | $22,536.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.72000 | $63.72 |
10 | $43.34600 | $433.46 |
100 | $31.80530 | $3,180.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $65.69000 | $65.69 |
10 | $44.69200 | $446.92 |
100 | $32.78900 | $3,278.90 |