
AUIRFR5305TR | |
---|---|
DigiKey Part Number | 448-AUIRFR5305TR-ND - Tape & Reel (TR) 448-AUIRFR5305CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AUIRFR5305TR |
Description | MOSFET P-CH 55V 31A DPAK |
Customer Reference | |
Detailed Description | P-Channel 55 V 31A (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 65mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.21000 | $30.21 |
10 | $19.77300 | $197.73 |
100 | $13.82560 | $1,382.56 |
500 | $11.28722 | $5,643.61 |