
AIMBG75R140M1HXTMA1 | |
|---|---|
DigiKey Part Number | 448-AIMBG75R140M1HXTMA1TR-ND - Tape & Reel (TR) 448-AIMBG75R140M1HXTMA1CT-ND - Cut Tape (CT) 448-AIMBG75R140M1HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMBG75R140M1HXTMA1 |
Description | SICFET N-CH 750V 17A TO-263 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 17A (Tc) 100W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 129mOhm @ 4.7A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 1.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 351 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.22000 | $51.22 |
| 10 | $34.25900 | $342.59 |
| 100 | $24.62910 | $2,462.91 |
| 500 | $22.33634 | $11,168.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.20477 | $19,204.77 |
| 2,000 | $18.24865 | $36,497.30 |







