IGBT NPT 650 V 50 A Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIGB50N65H5ATMA1

DigiKey Part Number
448-AIGB50N65H5ATMA1TR-ND - Tape & Reel (TR)
448-AIGB50N65H5ATMA1CT-ND - Cut Tape (CT)
448-AIGB50N65H5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIGB50N65H5ATMA1
Description
IGBT NPT 650V 50A TO263-3-2
Customer Reference
Detailed Description
IGBT NPT 650 V 50 A Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
AIGB50N65H5ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector (Ic) (Max)
50 A
Manufacturer
Infineon Technologies
Input Type
Standard
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IGBT Type
NPT
Supplier Device Package
PG-TO263-3-2
Voltage - Collector Emitter Breakdown (Max)
650 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,244
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.62000$52.62
10$35.26200$352.62
100$25.42170$2,542.17
500$23.73136$11,865.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.87992$19,879.92
2,000$19.38835$38,776.70
Manufacturers Standard Package