
88Q2112-A2-NYD2A000 | |
|---|---|
DigiKey Part Number | 448-88Q2112-A2-NYD2A000-ND |
Manufacturer | |
Manufacturer Product Number | 88Q2112-A2-NYD2A000 |
Description | 88Q2112-A2-NYD2A000 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet, IEEE 802.3, PHY |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer Infineon Technologies | Data Rate 100Mbps, 1Gbps |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Transceiver | Grade Automotive |
Protocol Ethernet, IEEE 802.3, PHY | Qualification AEC-Q100 |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.51000 | $103.51 |
| 10 | $81.27800 | $812.78 |
| 25 | $75.72640 | $1,893.16 |
| 100 | $69.62540 | $6,962.54 |
| 250 | $66.71780 | $16,679.45 |
| 500 | $64.96498 | $32,482.49 |
| 1,000 | $63.52260 | $63,522.60 |



