
6EDL04N06PTXUMA1 | |
|---|---|
DigiKey Part Number | 6EDL04N06PTXUMA1TR-ND - Tape & Reel (TR) 6EDL04N06PTXUMA1CT-ND - Cut Tape (CT) 6EDL04N06PTXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6EDL04N06PTXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 28TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-28 |
Datasheet | Datasheet |
EDA/CAD Models | 6EDL04N06PTXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 10V ~ 17.5V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 620 V | |
Rise / Fall Time (Typ) | 60ns, 26ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 10 | $15.25900 | $152.59 |
| 25 | $13.93720 | $348.43 |
| 100 | $12.48190 | $1,248.19 |
| 250 | $11.78896 | $2,947.24 |
| 500 | $11.48084 | $5,740.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.02742 | $11,027.42 |
| 2,000 | $10.74443 | $21,488.86 |
| 3,000 | $10.60267 | $31,808.01 |
| 5,000 | $10.44570 | $52,228.50 |
| 7,000 | $10.35384 | $72,476.88 |












