16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DIR0400HXUMA1

DigiKey Part Number
448-4DIR0400HXUMA1TR-ND - Tape & Reel (TR)
448-4DIR0400HXUMA1CT-ND - Cut Tape (CT)
448-4DIR0400HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4DIR0400HXUMA1
Description
DGTL ISOLTR 5.7KV 4CH SPI 16SOIC
Customer Reference
Detailed Description
SPI Digital Isolator 5700Vrms 4 Channel 40Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4DIR0400HXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Magnetic Coupling
Type
SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
26ns, 26ns (Typ)
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
4ns, 4ns (Max)
Voltage - Supply
2.7V ~ 6.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-DSO-16-46
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,426
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15/2/2026
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.35000$19.35
10$13.94500$139.45
100$10.71970$1,071.97
500$9.29904$4,649.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.59860$12,897.90
3,000$8.24278$24,728.34
4,500$8.06065$36,272.93
7,500$7.85516$58,913.70
10,500$7.73312$81,197.76
Manufacturers Standard Package