
38DN06B02ELEMXPSA1 | |
---|---|
DigiKey Part Number | 448-38DN06B02ELEMXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | 38DN06B02ELEMXPSA1 |
Description | DIODE STD 600V 5140A BGDELEM1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5140A Clamp On BG-D-ELEM-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5140A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 4500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 mA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | BG-D-ELEM-1 | |
Operating Temperature - Junction | 180°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,482.33000 | $1,482.33 |
20 | $1,364.46300 | $27,289.26 |