RF Switch IC SP4T PG-TSNP-10-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Switch IC SP4T PG-TSNP-10-9
Infineon - Low Noise Amplifiers
Infineon – Antenna Tuning

BGSA14M2N10E6327XTSA1

DigiKey Part Number
448-BGSA14M2N10E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGSA14M2N10E6327XTSA1CT-ND - Cut Tape (CT)
448-BGSA14M2N10E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSA14M2N10E6327XTSA1
Description
IC RF SW SP4T 7.125GHZ TSNP10
Customer Reference
Detailed Description
RF Switch IC SP4T PG-TSNP-10-9
Datasheet
 Datasheet
EDA/CAD Models
BGSA14M2N10E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
RF Type
-
Topology
-
Circuit
SP4T
Frequency Range
400MHz ~ 7.125GHz
Isolation
-
Insertion Loss
-
Test Frequency
-
P1dB
-
IIP3
-
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
PG-TSNP-10-9
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$3.68300$36.83
25$3.46600$86.65
100$3.17190$317.19
250$2.99492$748.73
500$2.86930$1,434.65
1,000$2.75091$2,750.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$2.44308$18,323.10
15,000$2.34878$35,231.70
22,500$2.29616$51,663.60
Manufacturers Standard Package