
2EDN7524FXTMA1 | |
---|---|
DigiKey Part Number | 2EDN7524FXTMA1TR-ND - Tape & Reel (TR) 2EDN7524FXTMA1CT-ND - Cut Tape (CT) 2EDN7524FXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDN7524FXTMA1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting PG-DSO-8-60 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDN7524FXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 5.3ns, 4.5ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-60 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.66400 | $46.64 |
25 | $4.19760 | $104.94 |
100 | $3.68180 | $368.18 |
250 | $3.43548 | $858.87 |
500 | $3.28720 | $1,643.60 |
1,000 | $3.16509 | $3,165.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.03623 | $7,590.58 |
5,000 | $2.95852 | $14,792.60 |
7,500 | $2.91963 | $21,897.23 |
12,500 | $2.87652 | $35,956.50 |
17,500 | $2.85133 | $49,898.28 |
25,000 | $2.82710 | $70,677.50 |