New Product
5A, 9A Gate Driver Magnetic Coupling 300Vrms 2 Channel PG-VSON-13-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDF7258GXTMA1

DigiKey Part Number
448-2EDF7258GXTMA1TR-ND - Tape & Reel (TR)
448-2EDF7258GXTMA1CT-ND - Cut Tape (CT)
448-2EDF7258GXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2EDF7258GXTMA1
Description
EICEDRIVER 2EDF72X8G DUAL-CHANNE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
5A, 9A Gate Driver Magnetic Coupling 300Vrms 2 Channel PG-VSON-13-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
300Vrms
Common Mode Transient Immunity (Min)
100V/ns
Propagation Delay tpLH / tpHL (Max)
47ns, 46ns
Pulse Width Distortion (Max)
5.5ns
Rise / Fall Time (Typ)
7.5ns, 6ns
Current - Output High, Low
5A, 9A
Current - Peak Output
5A, 9A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
4.5V ~ 20V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
13-PowerVFDFN
Supplier Device Package
PG-VSON-13-1
Approval Agency
VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.73000$13.73
10$10.09600$100.96
25$9.17200$229.30
100$8.16070$816.07
250$7.67824$1,919.56
500$7.38734$3,693.67
1,000$7.14785$7,147.85
2,500$6.89514$17,237.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$6.74285$33,714.25
10,000$6.61754$66,175.40
Manufacturers Standard Package