2ED4820EB22HSV48TOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ED4820EB22HSV48TOBO1

DigiKey Part Number
448-2ED4820EB22HSV48TOBO1-ND
Manufacturer
Manufacturer Product Number
2ED4820EB22HSV48TOBO1
Description
EVAL BOARD FOR 2ED4820-EM
Manufacturer Standard Lead Time
97 Weeks
Customer Reference
Detailed Description
2ED4820-EM EiceDRIVER™ Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Power Distribution Switch (Load Switch)
Embedded
No
Utilized IC / Part
2ED4820-EM
Primary Attributes
20V ~ 70V Supply
Secondary Attributes
SPI Interface(s)
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,982.21000$2,982.21
10$2,975.33300$29,753.33
Manufacturers Standard Package