6A, 6.5A Gate Driver Capacitive Coupling 5700Vrms 2 Channel PG-DSO-14-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6A, 6.5A Gate Driver Capacitive Coupling 5700Vrms 2 Channel PG-DSO-14-71
Powering Innovation: Efficient and Reliable Gate Driving Solutions

2ED3142MC12LXUMA1

DigiKey Part Number
448-2ED3142MC12LXUMA1TR-ND - Tape & Reel (TR)
448-2ED3142MC12LXUMA1CT-ND - Cut Tape (CT)
448-2ED3142MC12LXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2ED3142MC12LXUMA1
Description
2ED3142MC12LXUMA1
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
6A, 6.5A Gate Driver Capacitive Coupling 5700Vrms 2 Channel PG-DSO-14-71
Datasheet
 Datasheet
EDA/CAD Models
2ED3142MC12LXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns (Max)
Current - Output High, Low
6A, 6.5A
Current - Peak Output
6A, 6.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
35V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-14-71
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,209
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.83000$18.83
10$13.91900$139.19
25$12.70040$317.51
100$11.35960$1,135.96
250$10.71888$2,679.72
500$10.39642$5,198.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$9.85610$14,784.15
3,000$9.62283$28,868.49
4,500$9.50595$42,776.78
7,500$9.37652$70,323.90
Manufacturers Standard Package