
2ED1321S12MXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED1321S12MXUMA1TR-ND - Tape & Reel (TR) 448-2ED1321S12MXUMA1CT-ND - Cut Tape (CT) 448-2ED1321S12MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED1321S12MXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-U02 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED1321S12MXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 13V ~ 20V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 2.3A, 4.6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 48ns, 48ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-U02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.15000 | $32.15 |
| 10 | $24.30300 | $243.03 |
| 25 | $22.33600 | $558.40 |
| 100 | $20.17390 | $2,017.39 |
| 250 | $19.60300 | $4,900.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.00920 | $18,009.20 |
| 2,000 | $17.58809 | $35,176.18 |
| 3,000 | $17.37718 | $52,131.54 |


