



1EDS5663HXUMA1 | |
---|---|
DigiKey Part Number | 1EDS5663HXUMA1TR-ND - Tape & Reel (TR) 1EDS5663HXUMA1CT-ND - Cut Tape (CT) 1EDS5663HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDS5663HXUMA1 |
Description | DGT ISO 5.7KV 1CH GT DVR DSO16 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-30 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDS5663HXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 44ns, 44ns | |
Pulse Width Distortion (Max) | 18ns (Typ) | |
Rise / Fall Time (Typ) | 6.5ns, 4.5ns | |
Current - Output High, Low | 4A, 8A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 3.13V ~ 3.47V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-30 | |
Approval Agency | CQC, CSA, UL, VDE | |
Base Product Number |