
1ED3131MC12HXUMA1 | |
---|---|
DigiKey Part Number | 448-1ED3131MC12HXUMA1TR-ND - Tape & Reel (TR) 448-1ED3131MC12HXUMA1CT-ND - Cut Tape (CT) 448-1ED3131MC12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3131MC12HXUMA1 |
Description | DIGITAL ISO 8KV 1CH GT DVR DSO8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5.5A Gate Driver Magnetic Coupling 8000Vpk 1 Channel PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3131MC12HXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 8000Vpk | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 280ns, 280ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 30ns, 30ns (Max) | |
Current - Output High, Low | 5.5A, 5.5A | |
Current - Peak Output | 5.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.71000 | $18.71 |
10 | $13.84600 | $138.46 |
25 | $12.63920 | $315.98 |
100 | $11.31000 | $1,131.00 |
250 | $10.67592 | $2,668.98 |
500 | $10.29360 | $5,146.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.97892 | $9,978.92 |
2,000 | $9.71989 | $19,439.78 |
3,000 | $9.59011 | $28,770.33 |
5,000 | $9.44639 | $47,231.95 |
7,000 | $9.36241 | $65,536.87 |