
1ED3125MU12FXUMA1 | |
---|---|
DigiKey Part Number | 448-1ED3125MU12FXUMA1TR-ND - Tape & Reel (TR) 448-1ED3125MU12FXUMA1CT-ND - Cut Tape (CT) 448-1ED3125MU12FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3125MU12FXUMA1 |
Description | DIGITAL ISO 3KV 1CH GT DVR DSO8 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 14A Gate Driver Magnetic Coupling 3000Vrms 1 Channel PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3125MU12FXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 30ns, 30ns (Max) | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 14A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.41000 | $17.41 |
10 | $12.86700 | $128.67 |
25 | $11.72840 | $293.21 |
100 | $10.47970 | $1,047.97 |
250 | $9.88408 | $2,471.02 |
500 | $9.52526 | $4,762.63 |
1,000 | $9.22974 | $9,229.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.91784 | $22,294.60 |
5,000 | $8.72992 | $43,649.60 |
7,500 | $8.63576 | $64,768.20 |