New at DigiKey
Image for CY8C4024LQES413XQLA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C4024LQES413XQLA1

DigiKey Part Number
448-CY8C4024LQES413XQLA1-ND
Manufacturer
Manufacturer Product Number
CY8C4024LQES413XQLA1
Description
PSOC4 - GENERAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ PSOC™ 4000S Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
24MHz
Connectivity
I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, LCD, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x10b; D/A 2x7b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
40-QFN (6x6)
Package / Case
40-UFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
4,900$24.06931$117,939.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.