
ISEDR-120-24 | |
---|---|
DigiKey Part Number | 2198-ISEDR-120-24-ND |
Manufacturer | |
Manufacturer Product Number | ISEDR-120-24 |
Description | DIN RAIL POWER SUPPLY, AC-DC, 12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 120 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 120W | |
Applications | - | |
Efficiency | - | |
Operating Temperature | - | |
Features | - | |
Size / Dimension | - | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $938.53000 | $938.53 |
10 | $824.91200 | $8,249.12 |
25 | $783.61720 | $19,590.43 |
50 | $753.75820 | $37,687.91 |
100 | $725.03590 | $72,503.59 |