
IF-C-U3000 | |
---|---|
DigiKey Part Number | FB196-ND |
Manufacturer | |
Manufacturer Product Number | IF-C-U3000 |
Description | CBL FIBER OPTIC 3000UM POF 1M |
Customer Reference | |
Detailed Description | Fiber Optic Cable POF 3000µm 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | 3.28' (1.00m) | |
Core Diameter | 2950µm | |
Cladding Diameter | 3000µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 50kg | |
Attenuation - Typ | - | |
Refractive Index - Core | 1.492 | |
Jacket Color | - | |
Bend Radius | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.05000 | $91.05 |
2 | $80.09500 | $160.19 |
5 | $76.06400 | $380.32 |
10 | $70.58900 | $705.89 |
25 | $66.84400 | $1,671.10 |
50 | $63.38640 | $3,169.32 |
100 | $59.06460 | $5,906.46 |