IF 637-1-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF 637-1-0

DigiKey Part Number
FB156-ND
Manufacturer
Manufacturer Product Number
IF 637-1-0
Description
FIBER OPTIC CBL SMA-SMA POF 1M
Customer Reference
Detailed Description
Cable Fiber Optic SMA 905 To SMA 905 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
SMA 905
2nd Connector
SMA 905
Cable Diameter
0.09" (2.2mm)
Cable Type
Buffered Fiber
Features
-
Fiber Type
-
Length - Overall
3.3' (1.0m)
Type
POF
Ratings
-
Bend Radius
25mm
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Polyamide
Return Loss
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Length
FIBER OPTC CBL SMA-SMA POF 130MM
In-Stock: 9
Unit Price: $332.41000
FIBER OPTIC CBL SMA-SMA POF 1.5M
In-Stock: 0
Unit Price: