
CK-80 | |
---|---|
DigiKey Part Number | CK-80-ND |
Manufacturer | |
Manufacturer Product Number | CK-80 |
Description | CBL FIBER OPTIC 2000UM POF 250M |
Customer Reference | |
Detailed Description | Fiber Optic Cable POF 2000µm 820.2' (250.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Style | Standard | |
Type | POF | |
Length | 820.2' (250.0m) | |
Core Diameter | 1960µm | |
Cladding Diameter | 2000µm | |
Jacket (Insulation) Material | Fluoropolymer | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 25kg | |
Attenuation - Typ | - | |
Refractive Index - Core | 1.492 | |
Jacket Color | - | |
Bend Radius | 80mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Core Material | Polymethyl - Methacrylate Resin | |
Cladding Material | Fluorinated Polymer | |
Numerical Aperture | 0.5 |
