
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Imperix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | IGBT Power Module (Full-Bridge) | |
Embedded | - | |
Primary Attributes | 15A, 200V, Embedded Measurements, Onboard Protections | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |