
IXA10-HF5F10-27.120 MHZ | |
---|---|
DigiKey Part Number | 2780-IXA10-HF5F10-27.120MHZTR-ND - Tape & Reel (TR) 2780-IXA10-HF5F10-27.120MHZCT-ND - Cut Tape (CT) 2780-IXA10-HF5F10-27.120MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXA10-HF5F10-27.120 MHZ |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $5.55100 | $55.51 |
50 | $5.00540 | $250.27 |
100 | $4.78700 | $478.70 |
500 | $4.31850 | $2,159.25 |
1,000 | $4.13186 | $4,131.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.85331 | $11,559.93 |