IXA10-HF5F10-27.000MHZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ecliptek
In Stock: 0
Unit Price: $0.00000
Datasheet
IXA10-FBFF10-24.576-MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA10-HF5F10-27.000MHZ

DigiKey Part Number
2780-IXA10-HF5F10-27.000MHZTR-ND - Tape & Reel (TR)
2780-IXA10-HF5F10-27.000MHZCT-ND - Cut Tape (CT)
2780-IXA10-HF5F10-27.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXA10-HF5F10-27.000MHZ
Description
CRYSTAL 27.0000MHZ 10PF SMD
Customer Reference
Detailed Description
27 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable