
IXA10-FBFF10-24.576 MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA10-FBFF10-24.576MHZTR-ND - Tape & Reel (TR) 2780-IXA10-FBFF10-24.576MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IXA10-FBFF10-24.576 MHZ |
Description | CRYSTAL 24.5760MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.55800 | $55.58 |
| 25 | $5.25520 | $131.38 |
| 50 | $5.03820 | $251.91 |
| 100 | $4.82930 | $482.93 |
| 250 | $4.56688 | $1,141.72 |
| 500 | $4.37794 | $2,188.97 |
| 1,000 | $4.19691 | $4,196.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.10001 | $12,300.03 |

