
ISM97-6251AH-12.000MHZ | |
---|---|
DigiKey Part Number | 2780-ISM97-6251AH-12.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-6251AH-12.000MHZCT-ND - Cut Tape (CT) 2780-ISM97-6251AH-12.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-6251AH-12.000MHZ |
Description | OSC XO 12MHZ 2.5V CMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $8.73700 | $87.37 |
50 | $7.88100 | $394.05 |
100 | $7.53770 | $753.77 |
500 | $6.80264 | $3,401.32 |