
MSH305048AH-48.000MHZ-T3 | |
---|---|
DigiKey Part Number | 2775-MSH305048AH-48.000MHZ-T3TR-ND - Tape & Reel (TR) 2775-MSH305048AH-48.000MHZ-T3CT-ND - Cut Tape (CT) 2775-MSH305048AH-48.000MHZ-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSH305048AH-48.000MHZ-T3 |
Description | OSC XO 48MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.134" L x 0.106" W (3.40mm x 2.70mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.52000 | $9.52 |
10 | $8.24400 | $82.44 |
25 | $7.79720 | $194.93 |
50 | $7.47520 | $373.76 |
100 | $7.16570 | $716.57 |
250 | $6.77672 | $1,694.18 |
500 | $6.49654 | $3,248.27 |
1,000 | $6.22788 | $6,227.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.82507 | $17,475.21 |
6,000 | $5.58464 | $33,507.84 |
9,000 | $5.44876 | $49,038.84 |
15,000 | $5.28232 | $79,234.80 |