
ISM97-3251AH-14.31818MHZ | |
---|---|
DigiKey Part Number | 2780-ISM97-3251AH-14.31818MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251AH-14.31818MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251AH-14.31818MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-14.31818MHZ |
Description | OSC XO 14.31818MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.31818 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $8.12100 | $81.21 |
50 | $7.36200 | $368.10 |
100 | $7.05740 | $705.74 |
500 | $6.39818 | $3,199.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $8.60500 | $86.05 |
50 | $7.76100 | $388.05 |
100 | $7.42440 | $742.44 |
500 | $6.70034 | $3,350.17 |