
ISM97-3251AH-10.000MHZ | |
---|---|
DigiKey Part Number | 2780-ISM97-3251AH-10.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251AH-10.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-10.000MHZ |
Description | OSC XO 10MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
10 | $8.12100 | $81.21 |
25 | $7.67880 | $191.97 |
50 | $7.36200 | $368.10 |
100 | $7.05740 | $705.74 |
250 | $6.67424 | $1,668.56 |
500 | $6.39818 | $3,199.09 |
1,000 | $6.13362 | $6,133.62 |