ISM97-1251AH-10.000MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM97-1251AH-14.31818MHZ

DigiKey Part Number
2780-ISM97-1251AH-14.31818MHZTR-ND - Tape & Reel (TR)
2780-ISM97-1251AH-14.31818MHZCT-ND - Cut Tape (CT)
2780-ISM97-1251AH-14.31818MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISM97-1251AH-14.31818MHZ
Description
OSC XO 14.31818MHZ 1.8V CMOS SMD
Customer Reference
Detailed Description
14.31818 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
14.31818 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.