
ISA11-32AH-60.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ISA11-32AH-60.000MHZTR-ND - Tape & Reel (TR) 2780-ISA11-32AH-60.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISA11-32AH-60.000MHZ |
Description | OSC XO 60MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 20mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.73000 | $13.73 |
| 10 | $11.82300 | $118.23 |
| 50 | $10.66160 | $533.08 |
| 100 | $10.20040 | $1,020.04 |
| 500 | $9.20710 | $4,603.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.13929 | $24,417.87 |

