ILCX20-HH3F8-32.000MHZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.90000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $6.90000
Datasheet

Similar


Abracon LLC
In Stock: 5,859
Unit Price: $21.51000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $12.79954
Datasheet

Similar


ECS Inc.
In Stock: 379
Unit Price: $5.42000
Datasheet
ILCX20-FF5F8-24.000MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ILCX20-FF5F8-24.000MHZ
Abracon: Who We Are Today

ILCX20-HH3F8-32.000MHZ

DigiKey Part Number
2780-ILCX20-HH3F8-32.000MHZTR-ND - Tape & Reel (TR)
2780-ILCX20-HH3F8-32.000MHZCT-ND - Cut Tape (CT)
2780-ILCX20-HH3F8-32.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILCX20-HH3F8-32.000MHZ
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$4.70500$47.05
25$4.45040$111.26
50$4.26640$213.32
100$4.08990$408.99
250$3.86772$966.93
500$3.70744$1,853.72
1,000$3.55413$3,554.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.32403$9,972.09
6,000$3.18669$19,120.14
9,000$3.10901$27,981.09
15,000$3.01393$45,208.95
21,000$2.95290$62,010.90
Manufacturers Standard Package