ILCX20-FF5F8-24.000MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILCX20-FF5F8-48.000MHZ

DigiKey Part Number
2780-ILCX20-FF5F8-48.000MHZTR-ND - Tape & Reel (TR)
2780-ILCX20-FF5F8-48.000MHZCT-ND - Cut Tape (CT)
2780-ILCX20-FF5F8-48.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILCX20-FF5F8-48.000MHZ
Description
CRYSTAL 48.0000MHZ 8PF SMD
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 27/2/2026