
ILCX20-FF5F8-24.000MHZ | |
---|---|
DigiKey Part Number | 2780-ILCX20-FF5F8-24.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX20-FF5F8-24.000MHZCT-ND - Cut Tape (CT) 2780-ILCX20-FF5F8-24.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX20-FF5F8-24.000MHZ |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $5.22200 | $52.22 |
25 | $4.93640 | $123.41 |
50 | $4.73280 | $236.64 |
100 | $4.53740 | $453.74 |
250 | $4.29076 | $1,072.69 |
500 | $4.11322 | $2,056.61 |